8-SMD,NoLead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF1353C

DigiKey Part Number
RF1353C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF1353C
Description
FILTER SAW 345MHZ 8-SMD
Customer Reference
Detailed Description
345MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4.5dB 430kHz Bandwidth 8-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
345MHz
Bandwidth
430kHz
Insertion Loss
4.5dB
Ratings
-
Applications
Wireless
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.067" (1.70mm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.