RF1400D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qualcomm (RF front-end (RFFE) filters)
In Stock: 2.905
Unit Price: €1.78000
Datasheet
SM3838-8/SM5050-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF1400D

DigiKey Part Number
RF1400D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF1400D
Description
FILTER SAW 433.92MHZ 8-SMD
Customer Reference
Detailed Description
433.92MHz Frequency Wide Channel RF SAW Filter (Surface Acoustic Wave) 2dB 1.15MHz Bandwidth 8-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
433.92MHz
Bandwidth
1.15MHz
Insertion Loss
2dB
Ratings
-
Applications
Wide Channel
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes