SM3030-6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF3336E

DigiKey Part Number
RF3336E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF3336E
Description
FILTER SAW 868.35MHZ 6-SMD
Customer Reference
Detailed Description
868.35MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.5dB 650kHz Bandwidth 6-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
868.35MHz
Bandwidth
650kHz
Insertion Loss
2.5dB
Ratings
-
Applications
Remote Control
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.054" (1.38mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.