
SF1220G | |
|---|---|
DigiKey Part Number | SF1220G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF1220G |
Description | FILTER SAW 2.326GHZ 5-SMD |
Customer Reference | |
Detailed Description | 2.326GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 2.6dB 14MHz Bandwidth 5-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 2.326GHz | |
Bandwidth | 14MHz | |
Insertion Loss | 2.6dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.043" (1.08mm) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Base Product Number |

