cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2032E

DigiKey Part Number
SF2032E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF2032E
Description
FILTER SAW 1.22GHZ 8-SMD
Customer Reference
Detailed Description
1.22GHz Frequency Digital Cable Filter RF SAW Filter (Surface Acoustic Wave) 4dB 28MHz Bandwidth 8-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
1.22GHz
Bandwidth
28MHz
Insertion Loss
4dB
Applications
Digital Cable Filter
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable