SF2093E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qualcomm (RF front-end (RFFE) filters)
In Stock: 41.819
Unit Price: €1.14000
Datasheet

Parametric Equivalent


Akoustis- RFMi
In Stock: 0
Unit Price: €0.98534
Datasheet
SM3030-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2093E

DigiKey Part Number
SF2093E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF2093E
Description
FILTER SAW 915MHZ 8-SMD
Customer Reference
Detailed Description
915MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 2.5dB 26MHz Bandwidth 8-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
915MHz
Bandwidth
26MHz
Insertion Loss
2.5dB
Ratings
-
Applications
ISM
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes