
SF2289C | |
|---|---|
DigiKey Part Number | SF2289C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2289C |
Description | FILTER SAW 155MHZ 8-SMD |
Customer Reference | |
Detailed Description | 155MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 6.5dB Bandwidth 8-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 155MHz | |
Bandwidth | - | |
Insertion Loss | 6.5dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Base Product Number |

