
XDCAG45M000RGA00P0 | |
|---|---|
DigiKey Part Number | 490-XDCAG45M000RGA00P0TR-ND - Tape & Reel (TR) 490-XDCAG45M000RGA00P0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XDCAG45M000RGA00P0 |
Description | MONO XTAL 45MHZ 4P 3DB SMD |
Customer Reference | |
Detailed Description | 45 MHz Center 800 Ohms Monolithic Crystal Filter Surface Mount 3dB 7.5 kHz |
Datasheet | Datasheet |
EDA/CAD Models | XDCAG45M000RGA00P0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency - Center | 45 MHz | |
Impedance | 800 Ohms | |
Insertion Loss | 3dB | |
Bandwidth | 7.5 kHz | |
Ripple | 1dB | |
Number of Poles | 4 | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height (Max) | 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.35000 | €7.35 |
| 10 | €6.38800 | €63.88 |
| 25 | €6.04160 | €151.04 |
| 50 | €5.79180 | €289.59 |
| 100 | €5.55280 | €555.28 |
| 250 | €5.25220 | €1,313.05 |
| 500 | €5.03594 | €2,517.97 |
| 1.000 | €4.82886 | €4,828.86 |
| Unit Price without VAT: | €7.35000 |
|---|---|
| Unit Price with VAT: | €8.89350 |

