
78253/35MC | |
|---|---|
DigiKey Part Number | 811-1273-5-ND |
Manufacturer | |
Manufacturer Product Number | 78253/35MC |
Description | TRANSFORMER 142UH MAX253 SMD |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 78253/35MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Inductance | 142 µH | |
For Use With/Related Products | MAX253 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Weight | 0.04 oz (1.14 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.30000 | €2.30 |
| 5 | €2.28000 | €11.40 |
| 10 | €2.26300 | €22.63 |
| 25 | €2.23680 | €55.92 |
| 50 | €2.17660 | €108.83 |
| 100 | €2.08150 | €208.15 |
| 250 | €1.93468 | €483.67 |
| 500 | €1.81378 | €906.89 |
| 1.000 | €1.69501 | €1,695.01 |
| Unit Price without VAT: | €2.30000 |
|---|---|
| Unit Price with VAT: | €2.78300 |

