
DA102JC-R | |
|---|---|
DigiKey Part Number | 811-3829-2-ND - Tape & Reel (TR) 811-3829-1-ND - Cut Tape (CT) 811-3829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA102JC-R |
Description | DIGITAL AUDIO TX 1:1 3MH DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9mH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | DA102JC-R Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Murata Power Solutions Inc. | Mounting Type Surface Mount |
Series | Size / Dimension 0.354" L x 0.375" W (9.00mm x 9.52mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.250" (6.35mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Inductance 3.9mH | Base Product Number |
ET (Volt-Time) 20VµS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.82000 | €1.82 |
| 10 | €1.64600 | €16.46 |
| 25 | €1.58160 | €39.54 |
| 50 | €1.53380 | €76.69 |
| 100 | €1.48710 | €148.71 |
| 250 | €1.42716 | €356.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.38314 | €691.57 |
| 1.000 | €1.34027 | €1,340.27 |
| 1.500 | €1.31569 | €1,973.54 |
| 2.500 | €1.28530 | €3,213.25 |
| 3.500 | €1.26561 | €4,429.63 |
| 5.000 | €1.24502 | €6,225.10 |
| Unit Price without VAT: | €1.82000 |
|---|---|
| Unit Price with VAT: | €2.20220 |




