
7000-19185-9790050 | |
|---|---|
DigiKey Part Number | 5088-7000-19185-9790050-ND |
Manufacturer | |
Manufacturer Product Number | 7000-19185-9790050 |
Description | CIR CBL 12POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €49.06000 | €49.06 |
| 10 | €41.27400 | €412.74 |
| 25 | €38.55120 | €963.78 |
| 50 | €36.61820 | €1,830.91 |
| 100 | €34.78700 | €3,478.70 |
| 250 | €32.74500 | €8,186.25 |
| Unit Price without VAT: | €49.06000 |
|---|---|
| Unit Price with VAT: | €59.36260 |


