
9000-41068-0200000 | |
|---|---|
DigiKey Part Number | 5088-9000-41068-0200000-ND |
Manufacturer | |
Manufacturer Product Number | 9000-41068-0200000 |
Description | MICO BASIC 8.2 ELECTRONIC CIRCUI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State, Electronic 2A AC 30 V DC Pushbutton DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer Murrelektronik, Inc | Voltage Rating - DC 30 V |
Series | Actuator Type Pushbutton |
Packaging Box | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency cCSAus, CE, cULus, DNV, UKCA |
Breaker Type Solid State, Electronic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €448.39000 | €448.39 |
| 10 | €398.04700 | €3,980.47 |
| Unit Price without VAT: | €448.39000 |
|---|---|
| Unit Price with VAT: | €542.55190 |

