
83342114 | |
|---|---|
DigiKey Part Number | 2160-83342114-ND |
Manufacturer | |
Manufacturer Product Number | 83342114 |
Description | SLEEVING 0.315" ID POLY 25M BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyester Braided Sleeving 0.315" (8.00mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Material | Polyester | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -55°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL 224 VW-1 | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €250.33000 | €250.33 |
| 2 | €230.23000 | €460.46 |
| 3 | €219.23333 | €657.70 |
| 5 | €206.12400 | €1,030.62 |
| 7 | €197.92143 | €1,385.45 |
| 10 | €197.07400 | €1,970.74 |
| Unit Price without VAT: | €250.33000 |
|---|---|
| Unit Price with VAT: | €302.89930 |


