


MYC-LMA35-8E256D-80-I | |
|---|---|
DigiKey Part Number | 3309-MYC-LMA35-8E256D-80-I-ND |
Manufacturer | |
Manufacturer Product Number | MYC-LMA35-8E256D-80-I |
Description | SOM Nuvoton MA35D1 |
Customer Reference | |
Detailed Description | MYC-LMA35 Embedded Module ARM® Cortex®-A35, Cortex®-M4 180MHz, 800MHz 256MB 256MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A35, Cortex®-M4 | |
Co-Processor | - | |
Speed | 180MHz, 800MHz | |
Flash Size | 256MB | |
RAM Size | 256MB | |
Connector Type | 252 Pin | |
Size / Dimension | 1.540" L x 1.460" W (39.00mm x 37.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €39.56000 | €39.56 |
| Unit Price without VAT: | €39.56000 |
|---|---|
| Unit Price with VAT: | €47.86760 |


