


MYC-LT536ME-8E1D-160-I | |
|---|---|
DigiKey Part Number | 3309-MYC-LT536ME-8E1D-160-I-ND |
Manufacturer | |
Manufacturer Product Number | MYC-LT536ME-8E1D-160-I |
Description | SOM Allwinner T536 |
Customer Reference | |
Detailed Description | MYC-LT536 Embedded Module ARM® Cortex®-A55 1.6GHz 1GB 8GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MYIR Tech Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM® Cortex®-A55 | |
Co-Processor | - | |
Speed | 1.6GHz | |
Flash Size | 8GB | |
RAM Size | 1GB | |
Connector Type | 381 Pin | |
Size / Dimension | 1.770" L x 1.690" W (45.00mm x 43.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.41000 | €35.41 |
| Unit Price without VAT: | €35.41000 |
|---|---|
| Unit Price with VAT: | €42.84610 |

