MYC-YA151C-256N256D-65-C-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MYC-YA151C-256N256D-65-C-T
MYC-YA151C-256N256D-65-C-T
MYC-YA151C-256N256D-65-C-T

MYC-YA151C-256N256D-65-C-T

DigiKey Part Number
3309-MYC-YA151C-256N256D-65-C-T-ND
Manufacturer
Manufacturer Product Number
MYC-YA151C-256N256D-65-C-T
Description
System-On-Module STM32MP151
Customer Reference
Detailed Description
Single Board Computer 650MHz Core RAM ARM® Cortex®-A7, ARM® Cortex®-M4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MYIR Tech Limited
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A7, ARM® Cortex®-M4
Speed
650MHz
Size / Dimension
1.540" x 1.460" (39.00mm x 37.00mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 5 days from MYIR Electronics Limited
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€18.14000€18.14
Unit Price without VAT:€18.14000
Unit Price with VAT:€21.94940