
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NanoSen | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Resistive (Force) | |
Sensing Range | 15kgf (33.07 lbs) | |
Interface | I2C, UART, USB | |
Voltage - Supply | 3.3V ~ 5V | |
Embedded | Yes, MCU | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | ESP32 | |
Note | Review documentation for additional requirements |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €358.44000 | €358.44 |
| Unit Price without VAT: | €358.44000 |
|---|---|
| Unit Price with VAT: | €433.71240 |

