
773-20 | |
|---|---|
DigiKey Part Number | 1949-773-20-ND |
Manufacturer | |
Manufacturer Product Number | 773-20 |
Description | ATTENUATOR |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 6 GHz 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L3 Narda-MITEQ | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Package / Case | N-Type In-Line Module | |
Base Product Number |

