
5962R9951703VXA | |
|---|---|
DigiKey Part Number | 2156-5962R9951703VXA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 5962R9951703VXA |
Description | IC REG LIN POS ADJ 500MA TO39-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-39-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 41.25V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 65dB ~ 60dB (2.4kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €665.47000 | €665.47 |
| Unit Price without VAT: | €665.47000 |
|---|---|
| Unit Price with VAT: | €805.21870 |


