
LM4136CN | |
|---|---|
DigiKey Part Number | 2156-LM4136CN-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4136CN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Voltage - Supply Span (Min) 30 V |
Packaging Bulk | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Slew Rate 1V/µs | Supplier Device Package 14-PDIP |
Current - Input Bias 40 nA |
| Bulk: | 125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €2.03976 | €254.97 |
| Unit Price without VAT: | €2.03976 |
|---|---|
| Unit Price with VAT: | €2.46811 |


