
LM5575MH/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM5575MH/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM5575MH/NOPB |
Description | IC REG BUCK ADJ 1.5A 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 75V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 70V |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 6V | Base Product Number |
| Bulk: | 1717 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | €3.32312 | €255.88 |
| Unit Price without VAT: | €3.32312 |
|---|---|
| Unit Price with VAT: | €4.02098 |


