


NV6524-RA | |
|---|---|
DigiKey Part Number | 1913-NV6524-RATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NV6524-RA |
Description | GANSAFE 650V 25 (MAX)MOHM TOLT G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 90A TOLT-16L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 650V | |
Voltage - Supply (Vcc/Vdd) | 11V ~ 18V | |
Current - Output (Max) | 90A | |
Rds On (Typ) | 18mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLT-16L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | €26.56009 | €11,952.04 |
| Unit Price without VAT: | €26.56009 |
|---|---|
| Unit Price with VAT: | €32.13771 |


