27.12 MHz ±30ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.12 MHz ±30ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
NX2016SA Series

CS11337-27.12M

DigiKey Part Number
644-CS11337-27.12MTR-ND - Tape & Reel (TR)
644-CS11337-27.12MCT-ND - Cut Tape (CT)
644-CS11337-27.12MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS11337-27.12M
Description
CRYSTAL 27.1200MHZ 6PF SMD
Customer Reference
Detailed Description
27.12 MHz ±30ppm Crystal 6pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CS11337-27.12M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±40ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.275
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.44000€0.44
10€0.38700€3.87
25€0.36600€9.15
50€0.35080€17.54
100€0.33640€33.64
250€0.31812€79.53
500€0.30492€152.46
1.000€0.29231€292.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.27339€820.17
6.000€0.26209€1,572.54
9.000€0.25569€2,301.21
15.000€0.24787€3,718.05
21.000€0.24285€5,099.85
30.000€0.23764€7,129.20
Manufacturers Standard Package
Unit Price without VAT:€0.44000
Unit Price with VAT:€0.53240