


CS14524-26M | |
|---|---|
DigiKey Part Number | 644-CS14524-26MTR-ND - Tape & Reel (TR) 644-CS14524-26MCT-ND - Cut Tape (CT) 644-CS14524-26MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS14524-26M |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-260-8-33-RWY-TR | ECS Inc. | 283 | XC2976CT-ND | €8.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.71200 | €7.12 |
| 25 | €0.67360 | €16.84 |
| 50 | €0.64580 | €32.29 |
| 100 | €0.61900 | €61.90 |
| 250 | €0.58536 | €146.34 |
| 500 | €0.56116 | €280.58 |
| 1.000 | €0.53795 | €537.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.50315 | €1,509.45 |
| 6.000 | €0.48237 | €2,894.22 |
| 9.000 | €0.47063 | €4,235.67 |
| 15.000 | €0.45624 | €6,843.60 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.99220 |

