
NSC5021D-50M | |
|---|---|
DigiKey Part Number | 644-NSC5021D-50MTR-ND - Tape & Reel (TR) 644-NSC5021D-50MCT-ND - Cut Tape (CT) 644-NSC5021D-50MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5021D-50M |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Ratings AEC-Q100, AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.18000 | €1.18 |
| 10 | €1.03000 | €10.30 |
| 25 | €0.97440 | €24.36 |
| 50 | €0.93420 | €46.71 |
| 100 | €0.89550 | €89.55 |
| 250 | €0.84684 | €211.71 |
| 500 | €0.81184 | €405.92 |
| 1.000 | €0.77828 | €778.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.75708 | €2,271.24 |
| 6.000 | €0.72585 | €4,355.10 |
| 9.000 | €0.70820 | €6,373.80 |
| Unit Price without VAT: | €1.18000 |
|---|---|
| Unit Price with VAT: | €1.42780 |


