
STDCRG1-12M | |
|---|---|
DigiKey Part Number | 644-STDCRG1-12MTR-ND - Tape & Reel (TR) 644-STDCRG1-12MCT-ND - Cut Tape (CT) 644-STDCRG1-12MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCRG1-12M |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDCRG1-12M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.45400 | €4.54 |
| 25 | €0.42920 | €10.73 |
| 50 | €0.41160 | €20.58 |
| 100 | €0.39460 | €39.46 |
| 250 | €0.37316 | €93.29 |
| 500 | €0.35772 | €178.86 |
| 1.000 | €0.34293 | €342.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.32073 | €962.19 |
| 6.000 | €0.30747 | €1,844.82 |
| 9.000 | €0.29998 | €2,699.82 |
| 15.000 | €0.29080 | €4,362.00 |
| 21.000 | €0.28491 | €5,983.11 |
| 30.000 | €0.27880 | €8,364.00 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62920 |











