
S131CL-6-PX-2450S | |
|---|---|
DigiKey Part Number | 730-1004-ND |
Manufacturer | |
Manufacturer Product Number | S131CL-6-PX-2450S |
Description | RF ANT 2.4GHZ WHIP/TILT CONN 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt U.FL (UMCC), I-PEX MHF1 Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 152mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.425" (87.00mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.25000 | €13.25 |
| 10 | €10.46400 | €104.64 |
| 50 | €9.34980 | €467.49 |
| 100 | €9.00510 | €900.51 |
| 250 | €8.64092 | €2,160.23 |
| 500 | €8.42154 | €4,210.77 |
| 1.000 | €8.24092 | €8,240.92 |
| Unit Price without VAT: | €13.25000 |
|---|---|
| Unit Price with VAT: | €16.03250 |

