S3A4004V0M-JI1AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3A1004V0M-JI1AT

DigiKey Part Number
5446-S3A1004V0M-JI1ATTR-ND - Tape & Reel (TR)
5446-S3A1004V0M-JI1ATCT-ND - Cut Tape (CT)
5446-S3A1004V0M-JI1ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3A1004V0M-JI1AT
Description
MRAM MEMORY IC 1MBIT QSPI 3.3V 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 1Mbit SPI - Quad I/O 108 MHz 7 ns 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
256K x 4
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
-
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 959
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.08000€6.08
10€5.65500€56.55
25€5.48320€137.08
50€5.35300€267.65
100€5.22370€522.37
250€5.05416€1,263.54
500€4.99512€2,497.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€5.09134€5,091.34
Manufacturers Standard Package
Unit Price without VAT:€6.08000
Unit Price with VAT:€7.35680