
S3A2004V0M-JI1AT | |
|---|---|
DigiKey Part Number | 5446-S3A2004V0M-JI1ATTR-ND - Tape & Reel (TR) 5446-S3A2004V0M-JI1ATCT-ND - Cut Tape (CT) 5446-S3A2004V0M-JI1ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3A2004V0M-JI1AT |
Description | MRAM MEMORY IC 2MBIT QSPI 3.3V 1 |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 2Mbit SPI - Quad I/O 108 MHz 7 ns 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 512K x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.66000 | €7.66 |
| 10 | €7.11600 | €71.16 |
| 25 | €6.89800 | €172.45 |
| 50 | €6.73280 | €336.64 |
| 100 | €6.56900 | €656.90 |
| 250 | €6.35464 | €1,588.66 |
| 500 | €6.34302 | €3,171.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €6.40018 | €6,400.18 |
| Unit Price without VAT: | €7.66000 |
|---|---|
| Unit Price with VAT: | €9.26860 |

