S3A4004V0M-JI1AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3A4004R0M-JI1AT

DigiKey Part Number
5446-S3A4004R0M-JI1ATTR-ND - Tape & Reel (TR)
5446-S3A4004R0M-JI1ATCT-ND - Cut Tape (CT)
5446-S3A4004R0M-JI1ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3A4004R0M-JI1AT
Description
MRAM MEMORY IC 4MBIT QSPI 1.8V 1
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI - Quad I/O 108 MHz 7 ns 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
1M x 4
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
-
Access Time
7 ns
Voltage - Supply
1.71V ~ 1.98V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€8.27000€8.27
10€7.68500€76.85
25€7.44880€186.22
50€7.27040€363.52
100€7.09310€709.31
250€6.87160€1,717.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€6.91004€6,910.04
Manufacturers Standard Package
Unit Price without VAT:€8.27000
Unit Price with VAT:€10.00670