
S3A4004V0M-JI1ATD0 | |
|---|---|
DigiKey Part Number | 5446-S3A4004V0M-JI1ATD0TR-ND - Tape & Reel (TR) 5446-S3A4004V0M-JI1ATD0CT-ND - Cut Tape (CT) 5446-S3A4004V0M-JI1ATD0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3A4004V0M-JI1ATD0 |
Description | IC RAM 4M SPI/QUAD I/O 108MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI - Quad I/O 108 MHz 7 ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 1M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.27000 | €8.27 |
| 10 | €7.68500 | €76.85 |
| 25 | €7.44880 | €186.22 |
| 50 | €7.27040 | €363.52 |
| 100 | €7.09310 | €709.31 |
| 250 | €6.87160 | €1,717.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €6.91004 | €6,910.04 |
| Unit Price without VAT: | €8.27000 |
|---|---|
| Unit Price with VAT: | €10.00670 |

