S3A2004V0M-AI1AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3A8004R0M-AI1AT

DigiKey Part Number
5446-S3A8004R0M-AI1ATTR-ND - Tape & Reel (TR)
5446-S3A8004R0M-AI1ATCT-ND - Cut Tape (CT)
5446-S3A8004R0M-AI1ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3A8004R0M-AI1AT
Description
MRAM MEMORY IC 8MBIT QSPI 1.8V 1
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 8Mbit SPI - Quad I/O 108 MHz 7 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
2M x 4
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
-
Access Time
7 ns
Voltage - Supply
1.71V ~ 1.98V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€10.87000€10.87
10€10.09700€100.97
25€9.78280€244.57
50€9.54700€477.35
100€9.31270€931.27
250€9.00680€2,251.70
500€8.77942€4,389.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€8.55615€8,556.15
Manufacturers Standard Package
Unit Price without VAT:€10.87000
Unit Price with VAT:€13.15270