
S3A8004R0M-JI1AT | |
|---|---|
DigiKey Part Number | 5446-S3A8004R0M-JI1ATTR-ND - Tape & Reel (TR) 5446-S3A8004R0M-JI1ATCT-ND - Cut Tape (CT) 5446-S3A8004R0M-JI1ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3A8004R0M-JI1AT |
Description | MRAM MEMORY IC 8MBIT QSPI 1.8V 1 |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 2M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.71V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.87000 | €10.87 |
| 10 | €10.09700 | €100.97 |
| 25 | €9.78280 | €244.57 |
| 50 | €9.54700 | €477.35 |
| 100 | €9.31270 | €931.27 |
| 250 | €9.00680 | €2,251.70 |
| 500 | €8.77942 | €4,389.71 |
| Unit Price without VAT: | €10.87000 |
|---|---|
| Unit Price with VAT: | €13.15270 |

