S3A4004V0M-JI1AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3A8004V0M-JI1AT

DigiKey Part Number
5446-S3A8004V0M-JI1ATTR-ND - Tape & Reel (TR)
5446-S3A8004V0M-JI1ATCT-ND - Cut Tape (CT)
5446-S3A8004V0M-JI1ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3A8004V0M-JI1AT
Description
MRAM MEMORY IC 8MBIT QSPI 3.3V 1
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 8Mbit SPI - Quad I/O 108 MHz 7 ns 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
2M x 4
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
-
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 862
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€10.87000€10.87
10€10.09700€100.97
25€9.78280€244.57
50€9.54700€477.35
100€9.31270€931.27
250€9.00680€2,251.70
500€8.77942€4,389.71
Unit Price without VAT:€10.87000
Unit Price with VAT:€13.15270