
S3R4016R1M-XI70T | |
|---|---|
DigiKey Part Number | 5446-S3R4016R1M-XI70TTR-ND - Tape & Reel (TR) 5446-S3R4016R1M-XI70TCT-ND - Cut Tape (CT) 5446-S3R4016R1M-XI70TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3R4016R1M-XI70T |
Description | MRAM MEMORY IC 4MBIT PPI 1.8V 70 |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit PPI - Parallel 70 ns 48-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | PPI - Parallel | |
Write Cycle Time - Word, Page | 240ns | |
Access Time | 70 ns | |
Voltage - Supply | 1.71V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.30000 | €11.30 |
| 10 | €10.48400 | €104.84 |
| 25 | €10.15840 | €253.96 |
| 50 | €9.91300 | €495.65 |
| 100 | €9.66950 | €966.95 |
| 250 | €9.35168 | €2,337.92 |
| 500 | €9.11548 | €4,557.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €8.88357 | €8,883.57 |
| Unit Price without VAT: | €11.30000 |
|---|---|
| Unit Price with VAT: | €13.67300 |

