S6R1608W1B-UI10T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6R4016WEB-UI10T

DigiKey Part Number
5446-S6R4016WEB-UI10TTR-ND - Tape & Reel (TR)
5446-S6R4016WEB-UI10TCT-ND - Cut Tape (CT)
5446-S6R4016WEB-UI10TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S6R4016WEB-UI10T
Description
ASYNC. FAST SRAM 4M BIT, 256KX16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
1.8V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.07000€3.07
10€2.85700€28.57
25€2.77240€69.31
50€2.70880€135.44
100€2.64460€264.46
250€2.56048€640.12
500€2.49738€1,248.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€2.58112€2,581.12
2.000€2.51598€5,031.96
3.000€2.47842€7,435.26
Manufacturers Standard Package
Unit Price without VAT:€3.07000
Unit Price with VAT:€3.71470