
S6R4016WEB-XI10T | |
|---|---|
DigiKey Part Number | 5446-S6R4016WEB-XI10TTR-ND - Tape & Reel (TR) 5446-S6R4016WEB-XI10TCT-ND - Cut Tape (CT) 5446-S6R4016WEB-XI10TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6R4016WEB-XI10T |
Description | ASYNC. FAST SRAM 4M BIT, 256KX16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 48-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.07000 | €3.07 |
| 10 | €2.85700 | €28.57 |
| 25 | €2.77240 | €69.31 |
| 50 | €2.70880 | €135.44 |
| 100 | €2.64460 | €264.46 |
| 250 | €2.56048 | €640.12 |
| 500 | €2.49738 | €1,248.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.58112 | €2,581.12 |
| 2.000 | €2.51598 | €5,031.96 |
| 3.000 | €2.47842 | €7,435.26 |
| Unit Price without VAT: | €3.07000 |
|---|---|
| Unit Price with VAT: | €3.71470 |

