Parametric Equivalent

NJ3FC6 | |
|---|---|
DigiKey Part Number | 6473-NJ3FC6-ND |
Manufacturer | |
Manufacturer Product Number | NJ3FC6 |
Description | CABLE JACK 1/4" LOCKING STEREO - |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder |
Packaging Box | Shielding Unshielded |
Part Status Active | Insulation Color Black |
Connector Type Phone Jack | Operating Temperature -25°C ~ 70°C |
Gender Female | Current Rating (Amps) 10 A |
Signal Lines Mono | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Silver, Black |
Actual Diameter 0.250" (6.35mm) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Cable Opening 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJ3FC6-BAG | Neutrik Americas, Inc. | 0 | 6473-NJ3FC6-BAG-ND | €10.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.50000 | €10.50 |
| 10 | €8.92900 | €89.29 |
| 25 | €8.36960 | €209.24 |
| 50 | €7.96980 | €398.49 |
| 100 | €7.58950 | €758.95 |
| 250 | €7.11460 | €1,778.65 |
| 500 | €6.77536 | €3,387.68 |
| 1.000 | €6.45236 | €6,452.36 |
| Unit Price without VAT: | €10.50000 |
|---|---|
| Unit Price with VAT: | €12.70500 |


