
S3A-303010 | |
|---|---|
DigiKey Part Number | 4256-S3A-303010-ND |
Manufacturer | |
Manufacturer Product Number | S3A-303010 |
Description | BOX ABS BLACK 3"L X 3"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 3.000" L x 3.000" W (76.20mm x 76.20mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.000" L x 3.000" W (76.20mm x 76.20mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 8.99in² (58.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.50000 | €6.50 |
| 5 | €5.55800 | €27.79 |
| 10 | €5.19400 | €51.94 |
| 25 | €4.75120 | €118.78 |
| 50 | €4.44060 | €222.03 |
| 100 | €4.15060 | €415.06 |
| 250 | €3.79592 | €948.98 |
| 500 | €3.72470 | €1,862.35 |
| Unit Price without VAT: | €6.50000 |
|---|---|
| Unit Price with VAT: | €7.86500 |



