
79NH007L01X00 | |
|---|---|
DigiKey Part Number | 5554-79NH007L01X00-ND |
Manufacturer | NexAIoT CO., LTD. |
Manufacturer Product Number | 79NH007L01X00 |
Description | NEXCOM Arm-based HMI nHMI-07L |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NexAIoT CO., LTD. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 7.0" | |
Display Type | Color | |
Case Color | - | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Features | Expansion Interface | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €276.38000 | €276.38 |
| 6 | €268.09167 | €1,608.55 |
| Unit Price without VAT: | €276.38000 |
|---|---|
| Unit Price with VAT: | €334.41980 |

