New at DigiKey
Human Machine Interface (HMI) Touchscreen 10.2" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79NH010M01X00

DigiKey Part Number
5554-79NH010M01X00-ND
Manufacturer
NexAIoT CO., LTD.
Manufacturer Product Number
79NH010M01X00
Description
NEXCOM Arm-based HMI nHMI-10M
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.2" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NexAIoT CO., LTD.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Touchscreen
Size - Display
10.2"
Display Type
Color
Case Color
Black/Gray
Operating Temperature
0°C ~ 50°C
Ingress Protection
-
Voltage - Supply
19.2 ~ 28.8VDC
Features
Expansion Interface
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 2 days from NEXCOM
FREE SHIPPING for this product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€473.31000€473.31
6€459.10833€2,754.65
Unit Price without VAT:€473.31000
Unit Price with VAT:€572.70510