AND Gate IC 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC2G08DP-Q100H

DigiKey Part Number
1727-74AHC2G08DP-Q100HTR-ND - Tape & Reel (TR)
1727-74AHC2G08DP-Q100HCT-ND - Cut Tape (CT)
1727-74AHC2G08DP-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC2G08DP-Q100H
Description
IC GATE AND 2CH 2-INP 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.65V
Mfr
Input Logic Level - High
1.5V ~ 3.85V
Series
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
8-TSSOP
Voltage - Supply
2V ~ 5.5V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.24400€2.44
25€0.21760€5.44
100€0.18840€18.84
250€0.17444€43.61
500€0.16600€83.00
1.000€0.15906€159.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.15049€451.47
6.000€0.14630€877.80
9.000€0.14420€1,297.80
15.000€0.14187€2,128.05
21.000€0.14051€2,950.71
30.000€0.13920€4,176.00
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.42350