Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC541PW-Q100J

DigiKey Part Number
1727-74AHC541PW-Q100JTR-ND - Tape & Reel (TR)
1727-74AHC541PW-Q100JCT-ND - Cut Tape (CT)
1727-74AHC541PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC541PW-Q100J
Description
IC BUFF 2V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
8
Supplier Device Package
20-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHC541PW,118Nexperia USA Inc.8.4101727-4356-1-ND€0.40000Parametric Equivalent
74VHC541MTConsemi1.26774VHC541MTC-ND€0.63000Similar
74VHC541MTCXonsemi3.59974VHC541MTCXCT-ND€0.63000Similar
74VHC541FTToshiba Semiconductor and Storage10.44474VHC541FTCT-ND€0.32000Parametric Equivalent
MC74VHC541DTGonsemi1.060MC74VHC541DTG-ND€0.73000Parametric Equivalent
In-Stock: 1.440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.36000€0.36
10€0.24800€2.48
25€0.22120€5.53
100€0.19170€19.17
250€0.17752€44.38
500€0.16896€84.48
1.000€0.16202€162.02
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.15450€386.25
5.000€0.15001€750.05
7.500€0.14777€1,108.28
12.500€0.14529€1,816.12
17.500€0.14383€2,517.03
25.000€0.14244€3,561.00
Manufacturers Standard Package
Unit Price without VAT:€0.36000
Unit Price with VAT:€0.43560