74AUP1G09GW-Q100H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.13000
Datasheet
AND Gate IC 1 Channel Open Drain 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AND Gate IC 1 Channel Open Drain 5-TSSOP
SOT 353

74AUP1G09GW-Q100H

DigiKey Part Number
1727-74AUP1G09GW-Q100HTR-ND - Tape & Reel (TR)
1727-74AUP1G09GW-Q100HCT-ND - Cut Tape (CT)
1727-74AUP1G09GW-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G09GW-Q100H
Description
IC GATE AND 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel Open Drain 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G09GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
-, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
12.7ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.10100€1.01
25€0.08920€2.23
100€0.07570€7.57
250€0.06932€17.33
500€0.06548€32.74
1.000€0.06231€62.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.05838€175.14
6.000€0.05646€338.76
9.000€0.05549€499.41
15.000€0.05443€816.45
21.000€0.05380€1,129.80
30.000€0.05320€1,596.00
75.000€0.05191€3,893.25
150.000€0.05114€7,671.00
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18150