
74AUP1G125GN,132 | |
|---|---|
DigiKey Part Number | 1727-6815-2-ND - Tape & Reel (TR) 1727-6815-1-ND - Cut Tape (CT) 1727-6815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G125GN,132 |
Description | IC BUFF 0.8V/3.6V 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON (0.9x1) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON (0.9x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.24100 | €2.41 |
| 25 | €0.21400 | €5.35 |
| 100 | €0.18540 | €18.54 |
| 250 | €0.17156 | €42.89 |
| 500 | €0.16328 | €81.64 |
| 1.000 | €0.15644 | €156.44 |
| 2.500 | €0.15630 | €390.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.14486 | €724.30 |
| 10.000 | €0.14128 | €1,412.80 |
| 15.000 | €0.13949 | €2,092.35 |
| 25.000 | €0.13750 | €3,437.50 |
| 35.000 | €0.13634 | €4,771.90 |
| 50.000 | €0.13522 | €6,761.00 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42350 |

