Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP
SOT 353

74AUP1G34GW,125

DigiKey Part Number
1727-3192-2-ND - Tape & Reel (TR)
1727-3192-1-ND - Cut Tape (CT)
1727-3192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G34GW,125
Description
IC BUFF NON-INVERT 3.6V 5-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G34GW,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.185
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.11700€1.17
25€0.10360€2.59
100€0.08840€8.84
250€0.08112€20.28
500€0.07672€38.36
1.000€0.07308€73.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.05514€165.42
6.000€0.05330€319.80
9.000€0.05238€471.42
15.000€0.05137€770.55
21.000€0.05077€1,066.17
30.000€0.05020€1,506.00
75.000€0.04897€3,672.75
150.000€0.04823€7,234.50
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.20570