
74HC2G125DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HC2G125DP-Q100HTR-ND - Tape & Reel (TR) 1727-74HC2G125DP-Q100HCT-ND - Cut Tape (CT) 1727-74HC2G125DP-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G125DP-Q100H |
Description | IC BUFF 2V/6V 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Bits per Element 1 | Supplier Device Package 8-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC2G125DP,125 | Nexperia USA Inc. | 2.960 | 1727-6592-1-ND | €0.28000 | Parametric Equivalent |
| TC7W125FU,LF | Toshiba Semiconductor and Storage | 36.634 | TC7W125FULFCT-ND | €0.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.23500 | €2.35 |
| 25 | €0.20920 | €5.23 |
| 100 | €0.18080 | €18.08 |
| 250 | €0.16728 | €41.82 |
| 500 | €0.15914 | €79.57 |
| 1.000 | €0.15245 | €152.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14417 | €432.51 |
| 6.000 | €0.14013 | €840.78 |
| 9.000 | €0.13810 | €1,242.90 |
| 15.000 | €0.13585 | €2,037.75 |
| 21.000 | €0.13454 | €2,825.34 |
| 30.000 | €0.13328 | €3,998.40 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41140 |


