


74HCT1G125GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-2165-2-ND - Tape & Reel (TR) 1727-2165-1-ND - Cut Tape (CT) 1727-2165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G125GW-Q100H |
Description | IC BUFF 4.5V/5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT1G125GW-Q100H Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package 5-TSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.10700 | €1.07 |
| 25 | €0.09400 | €2.35 |
| 100 | €0.08010 | €8.01 |
| 250 | €0.07348 | €18.37 |
| 500 | €0.06942 | €34.71 |
| 1.000 | €0.06609 | €66.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06197 | €185.91 |
| 6.000 | €0.05996 | €359.76 |
| 9.000 | €0.05895 | €530.55 |
| 15.000 | €0.05783 | €867.45 |
| 21.000 | €0.05718 | €1,200.78 |
| 30.000 | €0.05655 | €1,696.50 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19360 |


