D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16373ADGV-Q1J

DigiKey Part Number
1727-74LVC16373ADGV-Q1JTR-ND - Tape & Reel (TR)
1727-74LVC16373ADGV-Q1JCT-ND - Cut Tape (CT)
1727-74LVC16373ADGV-Q1JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC16373ADGV-Q1J
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TVSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time - Propagation
2.9ns
Mfr
Current - Output High, Low
24mA, 24mA
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
D-Type Transparent Latch
Mounting Type
Surface Mount
Circuit
8:8
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Output Type
Tri-State
Supplier Device Package
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC16373ADGVJNexperia USA Inc.2.0951727-74LVC16373ADGVJCT-ND€0.89000Parametric Equivalent
74LVCH16373ADGV-QJNexperia USA Inc.2.3901727-74LVCH16373ADGV-QJCT-ND€0.93000Parametric Equivalent
In-Stock: 2.037
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.04000€1.04
10€0.75300€7.53
25€0.68120€17.03
100€0.60260€60.26
250€0.56500€141.25
500€0.54822€274.11
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.44512€1,112.80
5.000€0.43442€2,172.10
7.500€0.42906€3,217.95
12.500€0.42312€5,289.00
17.500€0.41965€7,343.88
Manufacturers Standard Package
Unit Price without VAT:€1.04000
Unit Price with VAT:€1.25840