1 Circuit IC Switch 2:1 10Ohm 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G3157GM-Q10X

DigiKey Part Number
1727-8638-2-ND - Tape & Reel (TR)
1727-8638-1-ND - Cut Tape (CT)
1727-8638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G3157GM-Q10X
Description
IC SWITCH SPDT X 1 10OHM 6XSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 10Ohm 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
300MHz
Manufacturer
Nexperia USA Inc.
Charge Injection
7.5pC
Series
Channel Capacitance (CS(off), CD(off))
6pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
5µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Switch Circuit
SPDT
Grade
Automotive
Multiplexer/Demultiplexer Circuit
2:1
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
6-XFDFN
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Switch Time (Ton, Toff) (Max)
4ns, 3.5ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.041
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.15100€1.51
25€0.13400€3.35
100€0.11480€11.48
250€0.10568€26.42
500€0.10018€50.09
1.000€0.09566€95.66
2.500€0.09350€233.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.05157€257.85
10.000€0.05004€500.40
15.000€0.04927€739.05
25.000€0.04842€1,210.50
35.000€0.04793€1,677.55
50.000€0.04745€2,372.50
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26620